
CRCW12102R00FKEA | |
|---|---|
DigiKey Part Number | 541-2.00AATR-ND - Tape & Reel (TR) 541-2.00AACT-ND - Cut Tape (CT) 541-2.00AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102R00FKEA |
Description | RES SMD 2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.78700 | kr.7.87 |
| 25 | kr.0.63240 | kr.15.81 |
| 50 | kr.0.54140 | kr.27.07 |
| 100 | kr.0.47100 | kr.47.10 |
| 250 | kr.0.39936 | kr.99.84 |
| 500 | kr.0.35840 | kr.179.20 |
| 1.000 | kr.0.32576 | kr.325.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27910 | kr.1,395.50 |
| 10.000 | kr.0.24407 | kr.2,440.70 |
| 15.000 | kr.0.22956 | kr.3,443.40 |
| 25.000 | kr.0.21501 | kr.5,375.25 |
| 35.000 | kr.0.21097 | kr.7,383.95 |
| 50.000 | kr.0.20696 | kr.10,348.00 |
| 60.000 | kr.0.20662 | kr.12,397.20 |
| 120.000 | kr.0.20547 | kr.24,656.40 |
| 125.000 | kr.0.20541 | kr.25,676.25 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

