2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12102K70JNEAHP

DigiKey Part Number
541-2.7KNTR-ND - Tape & Reel (TR)
541-2.7KNCT-ND - Cut Tape (CT)
541-2.7KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12102K70JNEAHP
Description
RES SMD 2.7K OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12102K70JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12102K70FKEAHPVishay Dale3.352541-CRCW12102K70FKEAHPCT-NDkr.3.74000Parametric Equivalent
In-Stock: 1.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.30600kr.13.06
25kr.1.06760kr.26.69
50kr.0.93320kr.46.66
100kr.0.82610kr.82.61
250kr.0.71768kr.179.42
500kr.0.65542kr.327.71
1.000kr.0.60591kr.605.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.94555kr.4,727.75
10.000kr.0.91319kr.9,131.90
15.000kr.0.89741kr.13,461.15
25.000kr.0.88030kr.22,007.50
35.000kr.0.87049kr.30,467.15
50.000kr.0.86122kr.43,061.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750