


CRCW12102K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.20KDTR-ND - Tape & Reel (TR) 541-2.20KDCT-ND - Cut Tape (CT) 541-2.20KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102K20FKEAHP |
Description | RES SMD 2.2K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K20FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.83200 | kr.18.32 |
| 25 | kr.1.52680 | kr.38.17 |
| 50 | kr.1.35040 | kr.67.52 |
| 100 | kr.1.21160 | kr.121.16 |
| 250 | kr.1.07096 | kr.267.74 |
| 500 | kr.0.98954 | kr.494.77 |
| 1.000 | kr.0.92494 | kr.924.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79045 | kr.3,952.25 |
| 10.000 | kr.0.76136 | kr.7,613.60 |
| 15.000 | kr.0.74717 | kr.11,207.55 |
| 25.000 | kr.0.73179 | kr.18,294.75 |
| 35.000 | kr.0.72299 | kr.25,304.65 |
| 50.000 | kr.0.71465 | kr.35,732.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

