Parametric Equivalent
Parametric Equivalent
Direct

CRCW12102K00FKEB | |
|---|---|
DigiKey Part Number | CRCW12102K00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12102K00FKEB |
Description | RES SMD 2K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K00FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12102K00FKTA | Vishay Dale | 0 | CRCW12102K00FKTA-ND | kr.0.45038 | Parametric Equivalent |
| CRCW12102K00FKTB | Vishay Dale | 0 | CRCW12102K00FKTB-ND | kr.0.44021 | Parametric Equivalent |
| ERJ-14NF2001U | Panasonic Industry | 26.025 | P2.00KAACT-ND | kr.1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19377 | kr.1,937.70 |
| Unit Price without VAT: | kr.0.19377 |
|---|---|
| Unit Price with VAT: | kr.0.24221 |



