CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210274RFKEA

DigiKey Part Number
541-274AATR-ND - Tape & Reel (TR)
541-274AACT-ND - Cut Tape (CT)
541-274AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210274RFKEA
Description
RES SMD 274 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210274RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.62700kr.6.27
25kr.0.49680kr.12.42
50kr.0.42240kr.21.12
100kr.0.35260kr.35.26
250kr.0.30440kr.76.10
500kr.0.27034kr.135.17
1.000kr.0.24352kr.243.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20458kr.1,022.90
10.000kr.0.19184kr.1,918.40
15.000kr.0.18563kr.2,784.45
25.000kr.0.17890kr.4,472.50
35.000kr.0.17505kr.6,126.75
50.000kr.0.17140kr.8,570.00
60.000kr.0.16970kr.10,182.00
120.000kr.0.16408kr.19,689.60
125.000kr.0.16379kr.20,473.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500