22 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121022K0JNEAHP

DigiKey Part Number
541-22KNTR-ND - Tape & Reel (TR)
541-22KNCT-ND - Cut Tape (CT)
541-22KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121022K0JNEAHP
Description
RES SMD 22K OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121022K0JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.12800kr.21.28
25kr.1.78440kr.44.61
50kr.1.58840kr.79.42
100kr.1.43200kr.143.20
250kr.1.27380kr.318.45
500kr.1.18252kr.591.26
1.000kr.1.10989kr.1,109.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.95599kr.4,779.95
10.000kr.0.92327kr.9,232.70
15.000kr.0.90732kr.13,609.80
25.000kr.0.89002kr.22,250.50
35.000kr.0.88010kr.30,803.50
50.000kr.0.87073kr.43,536.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250