
| CRCW1210221KFKEA | |
|---|---|
| DigiKey Part Number | 541-221KAATR-ND - Tape & Reel (TR) 541-221KAACT-ND - Cut Tape (CT) 541-221KAADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW1210221KFKEA | 
| Description | RES SMD 221K OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 221 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW1210221KFKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.62700 | kr.6.27 | 
| 25 | kr.0.49680 | kr.12.42 | 
| 50 | kr.0.42240 | kr.21.12 | 
| 100 | kr.0.35260 | kr.35.26 | 
| 250 | kr.0.30156 | kr.75.39 | 
| 500 | kr.0.27034 | kr.135.17 | 
| 1.000 | kr.0.24352 | kr.243.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.16518 | kr.825.90 | 
| 10.000 | kr.0.15010 | kr.1,501.00 | 
| 15.000 | kr.0.14931 | kr.2,239.65 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark