CRCW1210210RFKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9.923
Unit Price: kr.1.97000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.796
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 9.600
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.01000
Datasheet
210 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210210RFKEA

DigiKey Part Number
CRCW1210210RFKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210210RFKEA
Description
RES SMD 210 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
210 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210210RFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF2100UPanasonic Industry9.923P210AACT-NDkr.1.97000Direct
RMCF1210FT210RStackpole Electronics Inc3.796738-RMCF1210FT210RCT-NDkr.0.95000Direct
AC1210FR-07210RLYAGEO9.60013-AC1210FR-07210RLCT-NDkr.1.46000Similar
AF1210FR-07210RLYAGEO0AF1210FR-07210RL-NDkr.0.24031Similar
ERJ-S14F2100UPanasonic Industry0ERJ-S14F2100U-NDkr.0.80519Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21340kr.1,067.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.21340
Unit Price with VAT:kr.0.26675