CRCW121020R0JNEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.45609
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.17097
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.39532
Datasheet

Direct


Panasonic Industry
In Stock: 66.669
Unit Price: kr.1.52000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12.378
Unit Price: kr.0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32637
Datasheet
20 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121020R0JNEC

DigiKey Part Number
CRCW121020R0JNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121020R0JNEC
Description
RES SMD 20 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121020R0JNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121020R0FKTAVishay Dale0CRCW121020R0FKTA-NDkr.0.45609Parametric Equivalent
CRCW121020R0JNEBVishay Dale0CRCW121020R0JNEB-NDkr.0.17097Parametric Equivalent
CRCW121020R0JNTAVishay Dale0CRCW121020R0JNTA-NDkr.0.39532Parametric Equivalent
ERJ-14YJ200UPanasonic Industry66.669P20VCT-NDkr.1.52000Direct
RMCF1210JT20R0Stackpole Electronics Inc12.378RMCF1210JT20R0CT-NDkr.0.82000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.15560kr.3,112.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.15560
Unit Price with VAT:kr.0.19450