CRCW12101R60FNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.34712
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38282
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23604
Datasheet
1.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12101R60FNTA

DigiKey Part Number
CRCW12101R60FNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12101R60FNTA
Description
RES SMD 1.6 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101R60FNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12101R60FNEAVishay Dale0CRCW12101R60FNEA-NDkr.0.34712Direct
AA1210FR-071R6LYAGEO0AA1210FR-071R6L-NDkr.0.38282Upgrade
RC1210FR-071R6LYAGEO0RC1210FR-071R6L-NDkr.0.23604Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39671kr.1,983.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.39671
Unit Price with VAT:kr.0.49589