


| CRCW12101R20FKEAHP | |
|---|---|
| DigiKey Part Number | 541-1.20DTR-ND - Tape & Reel (TR) 541-1.20DCT-ND - Cut Tape (CT) 541-1.20DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12101R20FKEAHP | 
| Description | RES SMD 1.2 OHM 1% 3/4W 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12101R20FKEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.2.54100 | kr.25.41 | 
| 25 | kr.2.15800 | kr.53.95 | 
| 50 | kr.1.93660 | kr.96.83 | 
| 100 | kr.1.76130 | kr.176.13 | 
| 250 | kr.1.58388 | kr.395.97 | 
| 500 | kr.1.48096 | kr.740.48 | 
| 1.000 | kr.1.39917 | kr.1,399.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.29338 | kr.6,466.90 | 
| 10.000 | kr.1.25429 | kr.12,542.90 | 
| 15.000 | kr.1.23523 | kr.18,528.45 | 
| 25.000 | kr.1.21455 | kr.30,363.75 | 
| 35.000 | kr.1.20271 | kr.42,094.85 | 
| 50.000 | kr.1.19151 | kr.59,575.50 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark