
| CRCW12101R20FKEA | |
|---|---|
| DigiKey Part Number | 541-CRCW12101R20FKEATR-ND - Tape & Reel (TR) 541-CRCW12101R20FKEACT-ND - Cut Tape (CT) 541-CRCW12101R20FKEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12101R20FKEA | 
| Description | RES SMD 1.2 OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12101R20FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.0.78700 | kr.7.87 | 
| 25 | kr.0.63240 | kr.15.81 | 
| 50 | kr.0.54140 | kr.27.07 | 
| 100 | kr.0.45060 | kr.45.06 | 
| 250 | kr.0.39272 | kr.98.18 | 
| 500 | kr.0.35840 | kr.179.20 | 
| 1.000 | kr.0.32576 | kr.325.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.27910 | kr.1,395.50 | 
| 10.000 | kr.0.24407 | kr.2,440.70 | 
| 15.000 | kr.0.23957 | kr.3,593.55 | 
| 25.000 | kr.0.23495 | kr.5,873.75 | 
| 35.000 | kr.0.23086 | kr.8,080.10 | 
| 50.000 | kr.0.22680 | kr.11,340.00 | 
| 60.000 | kr.0.22644 | kr.13,586.40 | 
| 120.000 | kr.0.22520 | kr.27,024.00 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark