CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12101R20FKEA

DigiKey Part Number
541-CRCW12101R20FKEATR-ND - Tape & Reel (TR)
541-CRCW12101R20FKEACT-ND - Cut Tape (CT)
541-CRCW12101R20FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12101R20FKEA
Description
RES SMD 1.2 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101R20FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.824
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.78700kr.7.87
25kr.0.63240kr.15.81
50kr.0.54140kr.27.07
100kr.0.45060kr.45.06
250kr.0.39272kr.98.18
500kr.0.35840kr.179.20
1.000kr.0.32576kr.325.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27910kr.1,395.50
10.000kr.0.24407kr.2,440.70
15.000kr.0.23957kr.3,593.55
25.000kr.0.23495kr.5,873.75
35.000kr.0.23086kr.8,080.10
50.000kr.0.22680kr.11,340.00
60.000kr.0.22644kr.13,586.40
120.000kr.0.22520kr.27,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500