
CRCW12101M00JNEA | |
|---|---|
DigiKey Part Number | 541-1.0MVTR-ND - Tape & Reel (TR) 541-1.0MVCT-ND - Cut Tape (CT) 541-1.0MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101M00JNEA |
Description | RES SMD 1M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101M00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.58200 | kr.5.82 |
| 25 | kr.0.45840 | kr.11.46 |
| 50 | kr.0.38660 | kr.19.33 |
| 100 | kr.0.32450 | kr.32.45 |
| 250 | kr.0.27700 | kr.69.25 |
| 500 | kr.0.24538 | kr.122.69 |
| 1.000 | kr.0.22022 | kr.220.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18511 | kr.925.55 |
| 10.000 | kr.0.17028 | kr.1,702.80 |
| 15.000 | kr.0.16603 | kr.2,490.45 |
| 25.000 | kr.0.15974 | kr.3,993.50 |
| 35.000 | kr.0.15615 | kr.5,465.25 |
| 50.000 | kr.0.15274 | kr.7,637.00 |
| 60.000 | kr.0.15115 | kr.9,069.00 |
| 120.000 | kr.0.14590 | kr.17,508.00 |
| 125.000 | kr.0.14563 | kr.18,203.75 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

