CRCW12101K24FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 23.732
Unit Price: kr.0.24000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.000
Unit Price: kr.0.12000
Datasheet

Similar


YAGEO
In Stock: 4.836
Unit Price: kr.0.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.02953
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.09893
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01603
Datasheet
1.24 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12101K24FKEA

DigiKey Part Number
CRCW12101K24FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12101K24FKEA
Description
RES SMD 1.24K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.24 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101K24FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF1241UPanasonic Industry23.732P1.24KAACT-NDkr.0.24000Direct
RMCF1210FT1K24Stackpole Electronics Inc4.000738-RMCF1210FT1K24CT-NDkr.0.12000Direct
AC1210FR-071K24LYAGEO4.836YAG5703CT-NDkr.0.18000Similar
AF1210FR-071K24LYAGEO0AF1210FR-071K24L-NDkr.0.02953Similar
ERJ-S14F1241UPanasonic Industry0ERJ-S14F1241U-NDkr.0.09893Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20266kr.1,013.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.20266
Unit Price with VAT:kr.0.25333