Direct
Direct
Similar
Similar
Similar
Similar
Similar

CRCW12101K07FKEA | |
|---|---|
DigiKey Part Number | CRCW12101K07FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12101K07FKEA |
Description | RES SMD 1.07K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K07FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF1071U | Panasonic Industry | 14.950 | P1.07KAACT-ND | kr.1.97000 | Direct |
| RMCF1210FT1K07 | Stackpole Electronics Inc | 3.195 | 738-RMCF1210FT1K07CT-ND | kr.0.95000 | Direct |
| AC1210FR-071K07L | YAGEO | 0 | AC1210FR-071K07L-ND | kr.0.23246 | Similar |
| AF1210FR-071K07L | YAGEO | 0 | AF1210FR-071K07L-ND | kr.0.24031 | Similar |
| ERJ-P14F1071U | Panasonic Industry | 4.525 | P16085CT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20266 | kr.1,013.30 |
| Unit Price without VAT: | kr.0.20266 |
|---|---|
| Unit Price with VAT: | kr.0.25333 |






