


CRCW12101K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.20KDTR-ND - Tape & Reel (TR) 541-1.20KDCT-ND - Cut Tape (CT) 541-1.20KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101K20FKEAHP |
Description | RES SMD 1.2K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K20FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.02200 | kr.20.22 |
| 25 | kr.1.69400 | kr.42.35 |
| 50 | kr.1.50640 | kr.75.32 |
| 100 | kr.1.35610 | kr.135.61 |
| 250 | kr.1.20408 | kr.301.02 |
| 500 | kr.1.11634 | kr.558.17 |
| 1.000 | kr.1.04654 | kr.1,046.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89951 | kr.4,497.55 |
| 10.000 | kr.0.86809 | kr.8,680.90 |
| 15.000 | kr.0.85277 | kr.12,791.55 |
| 25.000 | kr.0.83616 | kr.20,904.00 |
| 35.000 | kr.0.82665 | kr.28,932.75 |
| 50.000 | kr.0.81764 | kr.40,882.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

