180 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210180RJNEA

DigiKey Part Number
541-180VTR-ND - Tape & Reel (TR)
541-180VCT-ND - Cut Tape (CT)
541-180VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210180RJNEA
Description
RES SMD 180 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210180RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210180RJNEAHPVishay Dale4.159541-180NCT-NDkr.0.42000Upgrade
ERJ-14YJ181UPanasonic Industry14.741P180VCT-NDkr.0.18000Direct
RMCF1210JT180RStackpole Electronics Inc14.248RMCF1210JT180RCT-NDkr.0.10000Direct
ERJ-P14J181UPanasonic Industry5.000P180ASCT-NDkr.0.17000Similar
In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.60900kr.6.09
25kr.0.47920kr.11.98
50kr.0.40700kr.20.35
100kr.0.34870kr.34.87
250kr.0.29088kr.72.72
500kr.0.25766kr.128.83
1.000kr.0.23128kr.231.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18201kr.910.05
10.000kr.0.17022kr.1,702.20
15.000kr.0.16447kr.2,467.05
25.000kr.0.15825kr.3,956.25
35.000kr.0.15468kr.5,413.80
50.000kr.0.15131kr.7,565.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000