CRCW1210180KFKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.920
Unit Price: kr.0.26000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03116
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03221
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.10794
Datasheet

Similar


YAGEO
In Stock: 21
Unit Price: kr.0.14000
Datasheet
180 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210180KFKEA

DigiKey Part Number
CRCW1210180KFKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210180KFKEA
Description
RES SMD 180K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210180KFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF1803UPanasonic Industry1.92010-ERJ-14NF1803UCT-NDkr.0.26000Direct
AC1210FR-07180KLYAGEO0AC1210FR-07180KL-NDkr.0.03116Similar
AF1210FR-07180KLYAGEO0AF1210FR-07180KL-NDkr.0.03221Similar
ERJ-S14F1803UPanasonic Industry0ERJ-S14F1803U-NDkr.0.10794Similar
RC1210FR-07180KLYAGEO2113-RC1210FR-07180KLCT-NDkr.0.14000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20266kr.1,013.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.20266
Unit Price with VAT:kr.0.25333