
CRCW1210178RFKEA | |
|---|---|
DigiKey Part Number | 541-178AATR-ND - Tape & Reel (TR) 541-178AACT-ND - Cut Tape (CT) 541-178AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210178RFKEA |
Description | RES SMD 178 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210178RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF1780U | Panasonic Industry | 17.395 | P178AACT-ND | kr.1.97000 | Direct |
| ERJ-P14F1780U | Panasonic Industry | 405 | P16096CT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.52240 | kr.13.06 |
| 50 | kr.0.44260 | kr.22.13 |
| 100 | kr.0.38170 | kr.38.17 |
| 250 | kr.0.31952 | kr.79.88 |
| 500 | kr.0.28390 | kr.141.95 |
| 1.000 | kr.0.25569 | kr.255.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20266 | kr.1,013.30 |
| 10.000 | kr.0.19004 | kr.1,900.40 |
| 15.000 | kr.0.18389 | kr.2,758.35 |
| 25.000 | kr.0.17722 | kr.4,430.50 |
| 35.000 | kr.0.17341 | kr.6,069.35 |
| 50.000 | kr.0.16980 | kr.8,490.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

