CRCW121016K0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12.893
Unit Price: kr.1.20000
Datasheet

Direct


Panasonic Industry
In Stock: 14.795
Unit Price: kr.1.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.907
Unit Price: kr.1.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55521
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28446
Datasheet
16 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121016K0JNTA

DigiKey Part Number
CRCW121016K0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121016K0JNTA
Description
RES SMD 16K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121016K0JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121016K0JNEAVishay Dale12.893541-16KVCT-NDkr.1.20000Direct
ERJ-14YJ163UPanasonic Industry14.795P16KVCT-NDkr.1.52000Direct
ERJ-P14J163UPanasonic Industry9.907P16KASCT-NDkr.1.46000Upgrade
ERJ-S14J163UPanasonic Industry0ERJ-S14J163U-NDkr.0.55521Upgrade
ERJ-T14J163UPanasonic Industry0ERJ-T14J163U-NDkr.0.28446Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39532kr.1,976.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.39532
Unit Price with VAT:kr.0.49415