Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW1210165KFKTA | |
|---|---|
DigiKey Part Number | CRCW1210165KFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210165KFKTA |
Description | RES SMD 165K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210165KFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210165KFKEA | Vishay Dale | 0 | CRCW1210165KFKEA-ND | kr.0.31643 | Direct |
| ERJ-14NF1653U | Panasonic Industry | 3.903 | P165KAACT-ND | kr.2.90000 | Direct |
| AC1210FR-07165KL | YAGEO | 0 | AC1210FR-07165KL-ND | kr.0.34302 | Upgrade |
| ERJ-S14F1653U | Panasonic Industry | 0 | ERJ-S14F1653U-ND | kr.1.18814 | Upgrade |
| AF1210FR-07165KL | YAGEO | 0 | AF1210FR-07165KL-ND | kr.0.35460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48123 | kr.2,406.15 |
| Unit Price without VAT: | kr.0.48123 |
|---|---|
| Unit Price with VAT: | kr.0.60154 |





