Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW121014R7FKTA | |
|---|---|
DigiKey Part Number | CRCW121014R7FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121014R7FKTA |
Description | RES SMD 14.7 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121014R7FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121014R7FKEA | Vishay Dale | 0 | 541-14.7AACT-ND | kr.1.35000 | Direct |
| ERJ-14NF14R7U | Panasonic Industry | 17.117 | P14.7AACT-ND | kr.1.99000 | Direct |
| RMCF1210FT14R7 | Stackpole Electronics Inc | 0 | RMCF1210FT14R7-ND | kr.0.13149 | Direct |
| AC1210FR-0714R7L | YAGEO | 0 | AC1210FR-0714R7L-ND | kr.0.23366 | Upgrade |
| ERJ-S14F14R7U | Panasonic Industry | 0 | ERJ-S14F14R7U-ND | kr.0.79812 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45207 | kr.2,260.35 |
| Unit Price without VAT: | kr.0.45207 |
|---|---|
| Unit Price with VAT: | kr.0.56509 |






