CRCW121014R7FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 17.117
Unit Price: kr.1.99000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13149
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23366
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24296
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.79812
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13193
Datasheet
14.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121014R7FKEA

DigiKey Part Number
541-14.7AATR-ND - Tape & Reel (TR)
541-14.7AACT-ND - Cut Tape (CT)
541-14.7AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121014R7FKEA
Description
RES SMD 14.7 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121014R7FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF14R7UPanasonic Industry17.117P14.7AACT-NDkr.1.99000Direct
RMCF1210FT14R7Stackpole Electronics Inc0RMCF1210FT14R7-NDkr.0.13149Direct
AC1210FR-0714R7LYAGEO0AC1210FR-0714R7L-NDkr.0.23366Similar
AF1210FR-0714R7LYAGEO0AF1210FR-0714R7L-NDkr.0.24296Similar
ERJ-S14F14R7UPanasonic Industry0ERJ-S14F14R7U-NDkr.0.79812Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.66700kr.6.67
25kr.0.52800kr.13.20
50kr.0.44740kr.22.37
100kr.0.38590kr.38.59
250kr.0.32308kr.80.77
500kr.0.28704kr.143.52
1.000kr.0.25852kr.258.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20490kr.1,024.50
10.000kr.0.19214kr.1,921.40
15.000kr.0.18592kr.2,788.80
25.000kr.0.17918kr.4,479.50
35.000kr.0.17532kr.6,136.20
50.000kr.0.17167kr.8,583.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750