Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW1210147KFKTA | |
|---|---|
DigiKey Part Number | CRCW1210147KFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210147KFKTA |
Description | RES SMD 147K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210147KFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210147KFKEA | Vishay Dale | 0 | 541-147KAATR-ND | kr.0.21444 | Direct |
| ERJ-14NF1473U | Panasonic Industry | 8.840 | P147KAACT-ND | kr.1.97000 | Direct |
| AC1210FR-07147KL | YAGEO | 0 | AC1210FR-07147KL-ND | kr.0.23111 | Upgrade |
| ERJ-S14F1473U | Panasonic Industry | 0 | ERJ-S14F1473U-ND | kr.0.80519 | Upgrade |
| AF1210FR-07147KL | YAGEO | 0 | AF1210FR-07147KL-ND | kr.0.24031 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45609 | kr.2,280.45 |
| Unit Price without VAT: | kr.0.45609 |
|---|---|
| Unit Price with VAT: | kr.0.57011 |





