140 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
CRCW-HP-1210

CRCW1210140KFKEAHP

DigiKey Part Number
541-140KDTR-ND - Tape & Reel (TR)
541-140KDCT-ND - Cut Tape (CT)
541-140KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210140KFKEAHP
Description
RES SMD 140K OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210140KFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.07700kr.20.77
25kr.1.74080kr.43.52
50kr.1.54860kr.77.43
100kr.1.39480kr.139.48
250kr.1.23968kr.309.92
500kr.1.14982kr.574.91
1.000kr.1.07855kr.1,078.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.92780kr.4,639.00
10.000kr.0.89565kr.8,956.50
15.000kr.0.87998kr.13,199.70
25.000kr.0.86298kr.21,574.50
35.000kr.0.85325kr.29,863.75
50.000kr.0.84403kr.42,201.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750