CRCW1210110KJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.18922
Datasheet

Direct


Panasonic Industry
In Stock: 17.172
Unit Price: kr.1.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55521
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28446
Datasheet
110 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210110KJNTA

DigiKey Part Number
CRCW1210110KJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210110KJNTA
Description
RES SMD 110K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210110KJNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210110KJNEAVishay Dale0541-110KVTR-NDkr.0.18922Direct
ERJ-14YJ114UPanasonic Industry17.172P110KVCT-NDkr.1.52000Direct
ERJ-P14J114UPanasonic Industry0P110KASCT-NDkr.1.46000Upgrade
ERJ-S14J114UPanasonic Industry0ERJ-S14J114U-NDkr.0.55521Upgrade
ERJ-T14J114UPanasonic Industry0ERJ-T14J114U-NDkr.0.28446Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30992kr.1,549.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.30992
Unit Price with VAT:kr.0.38740