CRCW1210110KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 9.324
Unit Price: kr.0.18000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.26000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.03116
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.10794
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03221
Datasheet

Similar


YAGEO
In Stock: 8.020
Unit Price: kr.0.14000
Datasheet
110 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210110KFKTA

DigiKey Part Number
CRCW1210110KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210110KFKTA
Description
RES SMD 110K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210110KFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210110KFKEAVishay Dale9.324541-110KAACT-NDkr.0.18000Direct
ERJ-14NF1103UPanasonic Industry0P110KAACT-NDkr.0.26000Direct
AC1210FR-07110KLYAGEO0AC1210FR-07110KL-NDkr.0.03116Upgrade
ERJ-S14F1103UPanasonic Industry0ERJ-S14F1103U-NDkr.0.10794Upgrade
AF1210FR-07110KLYAGEO0AF1210FR-07110KL-NDkr.0.03221Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45609kr.2,280.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.45609
Unit Price with VAT:kr.0.57011