
CRCW121010R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-10NTR-ND - Tape & Reel (TR) 541-10NCT-ND - Cut Tape (CT) 541-10NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121010R0JNEAHP |
Description | RES SMD 10 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121010R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121010R0FKEAHP | Vishay Dale | 103.646 | 541-10.0DCT-ND | kr.2.60000 | Parametric Equivalent |
| CRCW121010R0FKTAHP | Vishay Dale | 2.987 | 541-CRCW121010R0FKTAHPCT-ND | kr.13.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.09200 | kr.20.92 |
| 25 | kr.1.75480 | kr.43.87 |
| 50 | kr.1.56220 | kr.78.11 |
| 100 | kr.1.40810 | kr.140.81 |
| 250 | kr.1.25204 | kr.313.01 |
| 500 | kr.1.16212 | kr.581.06 |
| 1.000 | kr.1.09061 | kr.1,090.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.94555 | kr.4,727.75 |
| 10.000 | kr.0.91319 | kr.9,131.90 |
| 15.000 | kr.0.89741 | kr.13,461.15 |
| 25.000 | kr.0.88030 | kr.22,007.50 |
| 35.000 | kr.0.87049 | kr.30,467.15 |
| 50.000 | kr.0.86122 | kr.43,061.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

