
CRCW121010R0FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW121010R0FKTATR-ND - Tape & Reel (TR) 541-CRCW121010R0FKTACT-ND - Cut Tape (CT) 541-CRCW121010R0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121010R0FKTA |
Description | RES SMD 10 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121010R0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121010R0FKEA | Vishay Dale | 44.502 | 541-10.0AACT-ND | kr.1.33000 | Direct |
| RMCF1210FT10R0 | Stackpole Electronics Inc | 111.910 | RMCF1210FT10R0CT-ND | kr.0.95000 | Direct |
| RMCP1210FT10R0 | Stackpole Electronics Inc | 3.040 | 738-RMCP1210FT10R0CT-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.20500 | kr.12.05 |
| 25 | kr.0.98160 | kr.24.54 |
| 50 | kr.0.85600 | kr.42.80 |
| 100 | kr.0.75510 | kr.75.51 |
| 250 | kr.0.65328 | kr.163.32 |
| 500 | kr.0.59482 | kr.297.41 |
| 1.000 | kr.0.54835 | kr.548.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45609 | kr.2,280.45 |
| 10.000 | kr.0.43520 | kr.4,352.00 |
| 15.000 | kr.0.42502 | kr.6,375.30 |
| 25.000 | kr.0.41398 | kr.10,349.50 |
| 35.000 | kr.0.40766 | kr.14,268.10 |
| 50.000 | kr.0.40168 | kr.20,084.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

