


CRCW121010R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-10.0DTR-ND - Tape & Reel (TR) 541-10.0DCT-ND - Cut Tape (CT) 541-10.0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121010R0FKEAHP |
Description | RES SMD 10 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121010R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.18920 | kr.29.73 |
| 50 | kr.1.04220 | kr.52.11 |
| 100 | kr.0.92630 | kr.92.63 |
| 250 | kr.0.80948 | kr.202.37 |
| 500 | kr.0.74178 | kr.370.89 |
| 1.000 | kr.0.68814 | kr.688.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57943 | kr.2,897.15 |
| 10.000 | kr.0.55528 | kr.5,552.80 |
| 15.000 | kr.0.54351 | kr.8,152.65 |
| 25.000 | kr.0.53074 | kr.13,268.50 |
| 35.000 | kr.0.52344 | kr.18,320.40 |
| 50.000 | kr.0.51652 | kr.25,826.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

