


CRCW1210100RFKEAHP | |
|---|---|
DigiKey Part Number | 541-100DTR-ND - Tape & Reel (TR) 541-100DCT-ND - Cut Tape (CT) 541-100DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100RFKEAHP |
Description | RES SMD 100 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.04800 | kr.20.48 |
| 25 | kr.1.71440 | kr.42.86 |
| 50 | kr.1.52420 | kr.76.21 |
| 100 | kr.1.37260 | kr.137.26 |
| 250 | kr.1.21956 | kr.304.89 |
| 500 | kr.1.13118 | kr.565.59 |
| 1.000 | kr.1.06081 | kr.1,060.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91231 | kr.4,561.55 |
| 10.000 | kr.0.88064 | kr.8,806.40 |
| 15.000 | kr.0.86519 | kr.12,977.85 |
| 25.000 | kr.0.84843 | kr.21,210.75 |
| 35.000 | kr.0.83884 | kr.29,359.40 |
| 50.000 | kr.0.82976 | kr.41,488.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

