
CRCW12100000ZSTA | |
|---|---|
DigiKey Part Number | 541-4323-2-ND - Tape & Reel (TR) 541-4323-1-ND - Cut Tape (CT) 541-4323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12100000ZSTA |
Description | RES SMD 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12100000ZSTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.06900 | kr.10.69 |
| 25 | kr.0.90120 | kr.22.53 |
| 50 | kr.0.79740 | kr.39.87 |
| 100 | kr.0.70780 | kr.70.78 |
| 250 | kr.0.60952 | kr.152.38 |
| 500 | kr.0.54796 | kr.273.98 |
| 1.000 | kr.0.49562 | kr.495.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41041 | kr.2,052.05 |
| 10.000 | kr.0.37930 | kr.3,793.00 |
| 15.000 | kr.0.36332 | kr.5,449.80 |
| 25.000 | kr.0.34524 | kr.8,631.00 |
| 35.000 | kr.0.33447 | kr.11,706.45 |
| 50.000 | kr.0.32395 | kr.16,197.50 |
| 60.000 | kr.0.31890 | kr.19,134.00 |
| 120.000 | kr.0.30158 | kr.36,189.60 |
| 125.000 | kr.0.30065 | kr.37,581.25 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

