0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12100000Z0EAHP

DigiKey Part Number
541-0.0NTR-ND - Tape & Reel (TR)
541-0.0NCT-ND - Cut Tape (CT)
541-0.0NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12100000Z0EAHP
Description
RES SMD 0 OHM JUMPER 3/4W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12100000Z0EAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.39000kr.2.39
10kr.1.50900kr.15.09
25kr.1.27720kr.31.93
50kr.1.13140kr.56.57
100kr.1.00750kr.100.75
250kr.0.87128kr.217.82
500kr.0.78586kr.392.93
1.000kr.0.71331kr.713.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.59570kr.2,978.50
10.000kr.0.55257kr.5,525.70
15.000kr.0.53042kr.7,956.30
25.000kr.0.50536kr.12,634.00
35.000kr.0.49043kr.17,165.05
50.000kr.0.47584kr.23,792.00
60.000kr.0.46885kr.28,131.00
120.000kr.0.44485kr.53,382.00
125.000kr.0.44355kr.55,443.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.39000
Unit Price with VAT:kr.2.98750