


CRCW12100000Z0EA | |
|---|---|
DigiKey Part Number | 541-0.0VTR-ND - Tape & Reel (TR) 541-0.0VCT-ND - Cut Tape (CT) 541-0.0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12100000Z0EA |
Description | RES SMD 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12100000Z0EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.51800 | kr.5.18 |
| 25 | kr.0.43280 | kr.10.82 |
| 50 | kr.0.38140 | kr.19.07 |
| 100 | kr.0.33660 | kr.33.66 |
| 250 | kr.0.28748 | kr.71.87 |
| 500 | kr.0.25676 | kr.128.38 |
| 1.000 | kr.0.23059 | kr.230.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18753 | kr.937.65 |
| 10.000 | kr.0.17195 | kr.1,719.50 |
| 15.000 | kr.0.16394 | kr.2,459.10 |
| 25.000 | kr.0.15488 | kr.3,872.00 |
| 35.000 | kr.0.14948 | kr.5,231.80 |
| 50.000 | kr.0.14421 | kr.7,210.50 |
| 60.000 | kr.0.14168 | kr.8,500.80 |
| 120.000 | kr.0.13299 | kr.15,958.80 |
| 125.000 | kr.0.13252 | kr.16,565.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

