
CRCW12069R10FKEAHP | |
|---|---|
DigiKey Part Number | 541-9.10UTR-ND - Tape & Reel (TR) 541-9.10UCT-ND - Cut Tape (CT) 541-9.10UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12069R10FKEAHP |
Description | RES SMD 9.1 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12069R10FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.87000 | kr.8.70 |
| 25 | kr.0.70160 | kr.17.54 |
| 50 | kr.0.60280 | kr.30.14 |
| 100 | kr.0.50620 | kr.50.62 |
| 250 | kr.0.44288 | kr.110.72 |
| 500 | kr.0.40448 | kr.202.24 |
| 1.000 | kr.0.36909 | kr.369.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31876 | kr.1,593.80 |
| 10.000 | kr.0.30193 | kr.3,019.30 |
| 15.000 | kr.0.29373 | kr.4,405.95 |
| 25.000 | kr.0.27479 | kr.6,869.75 |
| 35.000 | kr.0.26067 | kr.9,123.45 |
| 50.000 | kr.0.24663 | kr.12,331.50 |
| 60.000 | kr.0.24624 | kr.14,774.40 |
| 120.000 | kr.0.24492 | kr.29,390.40 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

