
CRCW12069R10FKEAHP | |
|---|---|
DigiKey Part Number  | 541-9.10UTR-ND - Tape & Reel (TR) 541-9.10UCT-ND - Cut Tape (CT) 541-9.10UDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW12069R10FKEAHP  | 
Description  | RES SMD 9.1 OHM 1% 3/4W 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 9.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW12069R10FKEAHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.87000 | kr.8.70 | 
| 25 | kr.0.70160 | kr.17.54 | 
| 50 | kr.0.60280 | kr.30.14 | 
| 100 | kr.0.50620 | kr.50.62 | 
| 250 | kr.0.44288 | kr.110.72 | 
| 500 | kr.0.40448 | kr.202.24 | 
| 1.000 | kr.0.36909 | kr.369.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.31876 | kr.1,593.80 | 
| 10.000 | kr.0.30193 | kr.3,019.30 | 
| 15.000 | kr.0.29373 | kr.4,405.95 | 
| 25.000 | kr.0.27479 | kr.6,869.75 | 
| 35.000 | kr.0.26067 | kr.9,123.45 | 
| 50.000 | kr.0.24663 | kr.12,331.50 | 
| 60.000 | kr.0.24624 | kr.14,774.40 | 
| 120.000 | kr.0.24492 | kr.29,390.40 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 

