CRCW12069K53FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00836
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.01849
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.01683
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00767
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.01917
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00443
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 25.030
Unit Price: kr.0.08000
Datasheet
9.53 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12069K53FKEAC

DigiKey Part Number
CRCW12069K53FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12069K53FKEAC
Description
RES 9.53K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12069K53FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12069K53FKEBVishay Dale0CRCW12069K53FKEB-NDkr.0.00836Upgrade
CRCW12069K53FKTBVishay Dale0CRCW12069K53FKTB-NDkr.0.01849Upgrade
CRCW12069K53FKTCVishay Dale0CRCW12069K53FKTC-NDkr.0.01683Upgrade
CRCW12069K53FKEBCVishay Dale0CRCW12069K53FKEBC-NDkr.0.00767Parametric Equivalent
CRGH1206F9K53TE Connectivity Passive Product0CRGH1206F9K53-NDkr.0.01917Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05724kr.2,862.00
Unit Price without VAT:kr.0.05724
Unit Price with VAT:kr.0.07155