Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW12069K09FKTA | |
|---|---|
DigiKey Part Number | CRCW12069K09FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12069K09FKTA |
Description | RES SMD 9.09K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12069K09FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12069K09FKEA | Vishay Dale | 9.075 | 541-9.09KFCT-ND | kr.0.36000 | Direct |
| CRCW12069K09FKEAHP | Vishay Dale | 0 | CRCW12069K09FKEAHP-ND | kr.0.19353 | Upgrade |
| ERJ-8ENF9091V | Panasonic Industry | 81.031 | P9.09KFCT-ND | kr.0.59000 | Direct |
| RC1206FR-079K09L | YAGEO | 90.157 | 311-9.09KFRCT-ND | kr.0.33000 | Direct |
| RMCF1206FG9K09 | Stackpole Electronics Inc | 17.001 | 738-RMCF1206FG9K09CT-ND | kr.0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16539 | kr.826.95 |
| Unit Price without VAT: | kr.0.16539 |
|---|---|
| Unit Price with VAT: | kr.0.20674 |









