CRCW120691K0FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06303
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05787
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 609
Unit Price: kr.0.64000
Datasheet
91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120691K0FKEAC

DigiKey Part Number
CRCW120691K0FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120691K0FKEAC
Description
RES 91K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120691K0FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120691K0FKEBVishay Dale0CRCW120691K0FKEB-NDkr.0.06303Upgrade
CRCW120691K0FKEBCVishay Dale0CRCW120691K0FKEBC-NDkr.0.05787Parametric Equivalent
RMCF1206FT91K0Stackpole Electronics Inc609738-RMCF1206FT91K0CT-NDkr.0.64000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05787kr.2,893.50
Unit Price without VAT:kr.0.05787
Unit Price with VAT:kr.0.07234