
| CRCW1206910KFKEA | |
|---|---|
| DigiKey Part Number | 541-910KFTR-ND - Tape & Reel (TR) 541-910KFCT-ND - Cut Tape (CT) 541-910KFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW1206910KFKEA | 
| Description | RES SMD 910K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 910 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW1206910KFKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.31400 | kr.3.14 | 
| 25 | kr.0.24080 | kr.6.02 | 
| 50 | kr.0.19960 | kr.9.98 | 
| 100 | kr.0.16700 | kr.16.70 | 
| 250 | kr.0.13464 | kr.33.66 | 
| 500 | kr.0.11610 | kr.58.05 | 
| 1.000 | kr.0.10643 | kr.106.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07670 | kr.383.50 | 
| 10.000 | kr.0.07280 | kr.728.00 | 
| 15.000 | kr.0.06944 | kr.1,041.60 | 
| 25.000 | kr.0.06581 | kr.1,645.25 | 
| 35.000 | kr.0.06373 | kr.2,230.55 | 
| 50.000 | kr.0.06176 | kr.3,088.00 | 
| 60.000 | kr.0.06084 | kr.3,650.40 | 
| 120.000 | kr.0.05781 | kr.6,937.20 | 
| 125.000 | kr.0.05765 | kr.7,206.25 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
 
 
 


