Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

CRCW1206909RFKTB | |
|---|---|
DigiKey Part Number | CRCW1206909RFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206909RFKTB |
Description | RES SMD 909 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206909RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206909RFKEAC | Vishay Dale | 0 | CRCW1206909RFKEAC-ND | kr.0.05724 | Similar |
| CRCW1206909RFKEBC | Vishay Dale | 0 | CRCW1206909RFKEBC-ND | kr.0.05724 | Similar |
| CRCW1206909RFKEB | Vishay Dale | 0 | CRCW1206909RFKEB-ND | kr.0.06234 | Parametric Equivalent |
| CRCW1206909RFKEC | Vishay Dale | 0 | CRCW1206909RFKEC-ND | kr.0.06234 | Parametric Equivalent |
| CRCW1206909RFKTA | Vishay Dale | 0 | CRCW1206909RFKTA-ND | kr.0.15340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13791 | kr.1,379.10 |
| Unit Price without VAT: | kr.0.13791 |
|---|---|
| Unit Price with VAT: | kr.0.17239 |





