CRCW120682K0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 13.237
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.729
Unit Price: kr.1.90000
Datasheet

Direct


Panasonic Industry
In Stock: 30.825
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 37.967
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 7.565
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12573
Datasheet

Similar


Bourns Inc.
In Stock: 13.653
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 3.951
Unit Price: kr.0.63000
Datasheet
82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120682K0FKTA

DigiKey Part Number
CRCW120682K0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120682K0FKTA
Description
RES SMD 82K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120682K0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120682K0FKEAVishay Dale13.237541-82.0KFCT-NDkr.0.70000Direct
CRCW120682K0FKEAHPVishay Dale2.729CRCW120682K0FKEAHPCT-NDkr.1.90000Upgrade
ERJ-8ENF8202VPanasonic Industry30.825P82.0KFCT-NDkr.1.14000Direct
RMCF1206FT82K0Stackpole Electronics Inc37.967738-RMCF1206FT82K0CT-NDkr.0.63000Direct
AC1206FR-0782KLYAGEO7.56513-AC1206FR-0782KLCT-NDkr.0.70000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15264kr.763.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.15264
Unit Price with VAT:kr.0.19080