CRCW12067K87FKTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00767
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00767
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.01849
Datasheet

Direct


Panasonic Industry
In Stock: 106.664
Unit Price: kr.0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00443
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.342
Unit Price: kr.0.08000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.01917
Datasheet
7.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12067K87FKTC

DigiKey Part Number
CRCW12067K87FKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12067K87FKTC
Description
RES SMD 7.87K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12067K87FKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12067K87FKEACVishay Dale0CRCW12067K87FKEAC-NDkr.0.00767Similar
CRCW12067K87FKEBCVishay Dale0CRCW12067K87FKEBC-NDkr.0.00767Similar
CRCW12067K87FKEBVishay Dale0CRCW12067K87FKEB-NDkr.0.00836Parametric Equivalent
CRCW12067K87FKTAVishay Dale0CRCW12067K87FKTA-NDkr.0.02032Parametric Equivalent
CRCW12067K87FKTBVishay Dale0CRCW12067K87FKTB-NDkr.0.01849Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.12552kr.2,510.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.12552
Unit Price with VAT:kr.0.15690