CRCW120675R0JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.68667
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19.634
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Direct


Panasonic Industry
In Stock: 47.234
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.587
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 17.936
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet
75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120675R0JNEB

DigiKey Part Number
CRCW120675R0JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120675R0JNEB
Description
RES SMD 75 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120675R0JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120675R0JNEAIFVishay Dale0CRCW120675R0JNEAIF-NDkr.0.68667Upgrade
CRCW120675R0JNEACVishay Dale0CRCW120675R0JNEAC-NDkr.0.04977Similar
CRCW120675R0JNEBCVishay Dale0CRCW120675R0JNEBC-NDkr.0.04977Similar
CRCW120675R0FKEBVishay Dale19.634541-CRCW120675R0FKEBCT-NDkr.0.70000Parametric Equivalent
CRCW120675R0FKTBVishay Dale0CRCW120675R0FKTB-NDkr.0.13791Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05327kr.1,065.40
Unit Price without VAT:kr.0.05327
Unit Price with VAT:kr.0.06659