MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120675R0FKEAHP

DigiKey Part Number
541-75.0UTR-ND - Tape & Reel (TR)
541-75.0UCT-ND - Cut Tape (CT)
541-75.0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120675R0FKEAHP
Description
RES SMD 75 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120675R0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.69700kr.6.97
25kr.0.55480kr.13.87
50kr.0.47220kr.23.61
100kr.0.38380kr.38.38
250kr.0.33464kr.83.66
500kr.0.30702kr.153.51
1.000kr.0.27761kr.277.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25382kr.1,269.10
10.000kr.0.23754kr.2,375.40
15.000kr.0.22317kr.3,347.55
25.000kr.0.20885kr.5,221.25
35.000kr.0.19088kr.6,680.80
50.000kr.0.19056kr.9,528.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750