MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206750RJNEAHP

DigiKey Part Number
CRCW1206750RJNEAHPTR-ND - Tape & Reel (TR)
CRCW1206750RJNEAHPCT-ND - Cut Tape (CT)
CRCW1206750RJNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206750RJNEAHP
Description
RES SMD 750 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206750RJNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.88300kr.8.83
25kr.0.71440kr.17.86
50kr.0.61440kr.30.72
100kr.0.53700kr.53.70
250kr.0.45824kr.114.56
500kr.0.41292kr.206.46
1.000kr.0.37709kr.377.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33802kr.1,690.10
10.000kr.0.29759kr.2,975.90
15.000kr.0.28624kr.4,293.60
25.000kr.0.27479kr.6,869.75
35.000kr.0.26729kr.9,355.15
50.000kr.0.25984kr.12,992.00
60.000kr.0.25944kr.15,566.40
120.000kr.0.25806kr.30,967.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500