6.8 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066R80JNEAHP

DigiKey Part Number
541-CRCW12066R80JNEAHPTR-ND - Tape & Reel (TR)
541-CRCW12066R80JNEAHPCT-ND - Cut Tape (CT)
541-CRCW12066R80JNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066R80JNEAHP
Description
RES SMD 6.8 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066R80JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12066R80FKEAHPVishay Dale95.686541-6.80UCT-NDkr.1.52000Parametric Equivalent
RPC1206JT6R80-UPStackpole Electronics Inc236RPC1206JT6R80-UPCT-NDkr.1.59000Direct
In-Stock: 3.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.95700kr.9.57
25kr.0.77080kr.19.27
50kr.0.66440kr.33.22
100kr.0.58070kr.58.07
250kr.0.49656kr.124.14
500kr.0.44812kr.224.06
1.000kr.0.40956kr.409.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33485kr.1,674.25
10.000kr.0.31758kr.3,175.80
15.000kr.0.30916kr.4,637.40
25.000kr.0.30003kr.7,500.75
35.000kr.0.29480kr.10,318.00
50.000kr.0.28985kr.14,492.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500