CRCW12066R80FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 46.405
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.14757
Datasheet

Similar


YAGEO
In Stock: 15.376
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 33.507
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.30105
Datasheet
6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066R80FNEA

DigiKey Part Number
541-6.80FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12066R80FNEA
Description
RES SMD 6.8 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066R80FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT6R80Stackpole Electronics Inc46.405RMCF1206FT6R80CT-NDkr.0.63000Direct
AA1206FR-076R8LYAGEO0AA1206FR-076R8L-NDkr.0.36596Upgrade
RMCP1206FT6R80Stackpole Electronics Inc0RMCP1206FT6R80-NDkr.0.14757Upgrade
AC1206FR-076R8LYAGEO15.376YAG3903CT-NDkr.1.01000Similar
RC1206FR-076R8LYAGEO33.507311-6.80FRCT-NDkr.0.95000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11634kr.1,745.10
Unit Price without VAT:kr.0.11634
Unit Price with VAT:kr.0.14543