Upgrade
Upgrade

CRCW12066R81FKEAC | |
|---|---|
DigiKey Part Number | CRCW12066R81FKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12066R81FKEAC |
Description | RES 6.81 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066R81FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12066R81FKTA | Vishay Dale | 0 | CRCW12066R81FKTA-ND | kr.0.16320 | Upgrade |
| CRM1206-FX-6R81ELF | Bourns Inc. | 0 | CRM1206-FX-6R81ELF-ND | kr.0.37066 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.20877 | kr.10,438.50 |
| Unit Price without VAT: | kr.0.20877 |
|---|---|
| Unit Price with VAT: | kr.0.26096 |



